Part Details for M38510/31302BCB by Texas Instruments
Results Overview of M38510/31302BCB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/31302BCB Information
M38510/31302BCB by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/31302BCB
M38510/31302BCB CAD Models
M38510/31302BCB Part Data Attributes
|
M38510/31302BCB
Texas Instruments
Buy Now
|
Compare Parts:
M38510/31302BCB
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/31302BCB
This table gives cross-reference parts and alternative options found for M38510/31302BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31302BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/31302BCX | Motorola Mobility LLC | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | M38510/31302BCB vs M38510/31302BCX |
SN74LS14J | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/31302BCB vs SN74LS14J |
74LS14J | Texas Instruments | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | M38510/31302BCB vs 74LS14J |
SN74LS14NS | Motorola Mobility LLC | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | M38510/31302BCB vs SN74LS14NS |
SN54LS14J | Motorola Mobility LLC | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | M38510/31302BCB vs SN54LS14J |
5962-3831302BCX | NXP Semiconductors | Check for Price | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | M38510/31302BCB vs 5962-3831302BCX |