Part Details for M38510/30702BFA by Texas Instruments
Results Overview of M38510/30702BFA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/30702BFA Information
M38510/30702BFA by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
M38510/30702BFA | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | |
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver |
Price & Stock for M38510/30702BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/30702BFA-ND
|
DigiKey | DUAL 2-LINE TO 4-LINE DECODERS/D Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/30702BFA
M38510/30702BFA CAD Models
M38510/30702BFA Part Data Attributes
|
M38510/30702BFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/30702BFA
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for M38510/30702BFA
This table gives cross-reference parts and alternative options found for M38510/30702BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30702BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54LS139W/883 | National Semiconductor Corporation | Check for Price | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver | M38510/30702BFA vs DM54LS139W/883 |
7600701FA | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | M38510/30702BFA vs 7600701FA |
7600701FA | Lansdale Semiconductor Inc | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/30702BFA vs 7600701FA |
7600701FA | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | M38510/30702BFA vs 7600701FA |
M38510/30702BFA | Motorola Mobility LLC | Check for Price | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | M38510/30702BFA vs M38510/30702BFA |
54LS139/BFAJC | Motorola Mobility LLC | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 | M38510/30702BFA vs 54LS139/BFAJC |
SNJ54LS139W-00 | Texas Instruments | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | M38510/30702BFA vs SNJ54LS139W-00 |
M38510/30702BFA | Lansdale Semiconductor Inc | Check for Price | Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/30702BFA vs M38510/30702BFA |
M38510/30702BFX | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | M38510/30702BFA vs M38510/30702BFX |
JD54LS139BFA | Teledyne e2v | Check for Price | Decoder/Driver | M38510/30702BFA vs JD54LS139BFA |