Part Details for M38510/30701BEA by Teledyne e2v
Overview of M38510/30701BEA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/30701BEA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Price & Stock for M38510/30701BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54LS138BEA
|
Avnet Americas | DECODER, 3-TO-8-LINE - Rail/Tube (Alt: JD54LS138BEA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | DECODER, 3-TO-8-LINE Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/30701BEA
M38510/30701BEA CAD Models
M38510/30701BEA Part Data Attributes
|
M38510/30701BEA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/30701BEA
Teledyne e2v
Decimal Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 81 ns | |
Propagation Delay (tpd) | 81 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/30701BEA
This table gives cross-reference parts and alternative options found for M38510/30701BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30701BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30701BEA | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | M38510/30701BEA vs M38510/30701BEA |
54LS138/BEA | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | YAGEO Corporation | M38510/30701BEA vs 54LS138/BEA |
M38510/30701BEA | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | M38510/30701BEA vs M38510/30701BEA |
7600501EA | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/30701BEA vs 7600501EA |
54LS138DMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/30701BEA vs 54LS138DMQB |
54LS138/BEAJC | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/30701BEA vs 54LS138/BEAJC |
DM54LS138E/883 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | M38510/30701BEA vs DM54LS138E/883 |
SNJ54LS138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | M38510/30701BEA vs SNJ54LS138J |
7600501EA | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/30701BEA vs 7600501EA |
DM54LS138J/883B | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/30701BEA vs DM54LS138J/883B |