Part Details for M38510/30701B2A by Lansdale Semiconductor Inc
Overview of M38510/30701B2A by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for M38510/30701B2A
M38510/30701B2A CAD Models
M38510/30701B2A Part Data Attributes
|
M38510/30701B2A
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/30701B2A
Lansdale Semiconductor Inc
Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 81 ns | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30701B2A
This table gives cross-reference parts and alternative options found for M38510/30701B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30701B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76005012A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30701B2A vs 76005012A |
54LS138/B2A | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | YAGEO Corporation | M38510/30701B2A vs 54LS138/B2A |
M38510/30701B2X | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30701B2A vs M38510/30701B2X |
JM38510/30701B2A | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30701B2A vs JM38510/30701B2A |
M38510/30701B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | M38510/30701B2A vs M38510/30701B2X |
54LS138LMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/30701B2A vs 54LS138LMQB |
M38510/30701B2A | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30701B2A vs M38510/30701B2A |
54LS138LMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/30701B2A vs 54LS138LMQB |
M38510/30701B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30701B2A vs M38510/30701B2X |
M38510/30701B2X | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30701B2A vs M38510/30701B2X |