There are no models available for this part yet.
Overview of M38510/30003B2A by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/30003B2A by National Semiconductor Corporation
Part Data Attributes for M38510/30003B2A by National Semiconductor Corporation
M38510/30003B2A
National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
S-CQCC-N20
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
6.6 mA
|
Prop. Delay@Nom-Sup
|
24 ns
|
Propagation Delay (tpd)
|
24 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
M38510/30003B2ANational Semiconductor CorporationIC LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, GateVS
-
Alternate Parts for M38510/30003B2A
This table gives cross-reference parts and alternative options found for M38510/30003B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30003B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30003B2A | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30003B2A vs M38510/30003B2A |
M38510/30003B2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | M38510/30003B2A vs M38510/30003B2A |
DM54LS04E/883 | IC LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate | National Semiconductor Corporation | M38510/30003B2A vs DM54LS04E/883 |
DM54LS04E/883 | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/30003B2A vs DM54LS04E/883 |