Part Details for M38510/19007BEA by Renesas Electronics Corporation
Overview of M38510/19007BEA by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/19007BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 189 |
|
RFQ |
Part Details for M38510/19007BEA
M38510/19007BEA CAD Models
M38510/19007BEA Part Data Attributes
|
M38510/19007BEA
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M38510/19007BEA
Renesas Electronics Corporation
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/19007BEA
This table gives cross-reference parts and alternative options found for M38510/19007BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/19007BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG508ABK | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | M38510/19007BEA vs DG508ABK |
HI1-508/883 | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | M38510/19007BEA vs HI1-508/883 |
M38510/19007BEX | Renesas Electronics Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | M38510/19007BEA vs M38510/19007BEX |
7705201EC | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, Multiplexer or Switch | M38510/19007BEA vs 7705201EC |
DG508AAK | Calogic Inc | Check for Price | Multiplexers/Switches, 1 Func, 8 Channel, CMOS, CDIP16 | M38510/19007BEA vs DG508AAK |
DG508AAK/883B | Analog Devices Inc | Check for Price | Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | M38510/19007BEA vs DG508AAK/883B |
DG508AAK/883B | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | M38510/19007BEA vs DG508AAK/883B |
DG508AAK | Analog Devices Inc | Check for Price | Monolithic CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | M38510/19007BEA vs DG508AAK |
DG508ACK | Intersil Corporation | Check for Price | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | M38510/19007BEA vs DG508ACK |
DG508ABK | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | M38510/19007BEA vs DG508ABK |