Part Details for M38510/19004BXA by Renesas Electronics Corporation
Overview of M38510/19004BXA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/19004BXA
M38510/19004BXA CAD Models
M38510/19004BXA Part Data Attributes
|
M38510/19004BXA
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M38510/19004BXA
Renesas Electronics Corporation
Differential Multiplexer, 2 Func, 8 Channel, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M38510/19004BXA
This table gives cross-reference parts and alternative options found for M38510/19004BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/19004BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0507-8 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | M38510/19004BXA vs HI1-0507-8 |
M38510/19004BXX | Differential Multiplexer, 2 Func, 8 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | M38510/19004BXA vs M38510/19004BXX |
5962-8513108XA | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | M38510/19004BXA vs 5962-8513108XA |
HI1-507/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | M38510/19004BXA vs HI1-507/883 |
5962-8513108XX | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | M38510/19004BXA vs 5962-8513108XX |
M38510/19004BXX | Differential Multiplexer, 2 Func, 8 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | M38510/19004BXA vs M38510/19004BXX |
HI1-0507-4 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | M38510/19004BXA vs HI1-0507-4 |
M38510/19004BXX | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, DIP28, 0.5625 X 1.4375, DIP-28, Multiplexer or Switch | NXP Semiconductors | M38510/19004BXA vs M38510/19004BXX |
HI1-0507-8 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | M38510/19004BXA vs HI1-0507-8 |
HI1-0507-2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | M38510/19004BXA vs HI1-0507-2 |