Part Details for M38510/13102BPA by Teledyne e2v
Results Overview of M38510/13102BPA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/13102BPA Information
M38510/13102BPA by Teledyne e2v is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for M38510/13102BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/13102BPA
|
Avnet Silica | DIP8Op Amp LOWNOISE (Alt: M38510/13102BPA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Teledyne e2v | OP AMP, DUAL LOW-NOISE Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/13102BPA
M38510/13102BPA CAD Models
M38510/13102BPA Part Data Attributes
|
M38510/13102BPA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/13102BPA
Teledyne e2v
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 10 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 |
Alternate Parts for M38510/13102BPA
This table gives cross-reference parts and alternative options found for M38510/13102BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/13102BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/13102BPX | QP Semiconductor | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | M38510/13102BPA vs M38510/13102BPX |
M38510/13102BPX | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP8 | M38510/13102BPA vs M38510/13102BPX |
5962-8872102PX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, CDIP8, CERAMIC, DIP-8 | M38510/13102BPA vs 5962-8872102PX |
M38510/13102BPX | Linear Technology | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | M38510/13102BPA vs M38510/13102BPX |