Part Details for M38510/11803BXA by Micross Components
Overview of M38510/11803BXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/11803BXA | Texas Instruments | Military Grade 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/11803BXA
M38510/11803BXA CAD Models
M38510/11803BXA Part Data Attributes
|
M38510/11803BXA
Micross Components
Buy Now
|
Compare Parts:
M38510/11803BXA
Micross Components
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | TO-39, CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11803BXA
This table gives cross-reference parts and alternative options found for M38510/11803BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11803BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11803BXC | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, Adjustable Negative Single Output Standard Regulator | Linear Technology | M38510/11803BXA vs M38510/11803BXC |
M38510/11803BXA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Minco Technology Labs LLC | M38510/11803BXA vs M38510/11803BXA |
M38510/11803BXA | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, Adjustable Negative Single Output Standard Regulator | Linear Technology | M38510/11803BXA vs M38510/11803BXA |
M38510/11803BXA | Military Grade 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | Texas Instruments | M38510/11803BXA vs M38510/11803BXA |