Part Details for M38510/11505SYA by Texas Instruments
Overview of M38510/11505SYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11505SYA
M38510/11505SYA CAD Models
M38510/11505SYA Part Data Attributes
|
M38510/11505SYA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/11505SYA
Texas Instruments
5V FIXED NEGATIVE REGULATOR, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M38510/11505SYA
This table gives cross-reference parts and alternative options found for M38510/11505SYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11505SYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11505SYX | 5V FIXED NEGATIVE REGULATOR, MBFM2 | Texas Instruments | M38510/11505SYA vs M38510/11505SYX |
M38510/11505BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11505SYA vs M38510/11505BYX |
IP120K-05-883B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505SYA vs IP120K-05-883B |
LM7905AKR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/11505SYA vs LM7905AKR1 |
M38510/11507BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | M38510/11505SYA vs M38510/11507BYA |
M38510/11507BYX | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | M38510/11505SYA vs M38510/11507BYX |
IP7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505SYA vs IP7905KR1 |
SG7905AK | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | M38510/11505SYA vs SG7905AK |
LM7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505SYA vs LM7905KR1 |
M38510/11507BYX | IC VREG 5 V FIXED NEGATIVE REGULATOR, MBFM2, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | M38510/11505SYA vs M38510/11507BYX |