Part Details for M38510/11505BYX by Linfinity Microelectronics
Overview of M38510/11505BYX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11505BYX
M38510/11505BYX CAD Models
M38510/11505BYX Part Data Attributes
|
M38510/11505BYX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/11505BYX
Linfinity Microelectronics
Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for M38510/11505BYX
This table gives cross-reference parts and alternative options found for M38510/11505BYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11505BYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7905AK-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505BYX vs IP7905AK-BSS2 |
LM7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505BYX vs LM7905KR1 |
IP3R19AK-05 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/11505BYX vs IP3R19AK-05 |
7704001YX | Fixed Negative Standard Regulator, 5V, CQCC20, | Fairchild Semiconductor Corporation | M38510/11505BYX vs 7704001YX |
7704004YX | Fixed Negative Standard Regulator, 5V, CQCC20, | Fairchild Semiconductor Corporation | M38510/11505BYX vs 7704004YX |
UC7905AK/883BC | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, | Unitrode Corporation | M38510/11505BYX vs UC7905AK/883BC |
LM7905KR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/11505BYX vs LM7905KR1 |
JL120-5SYA | IC VREG 5 V FIXED NEGATIVE REGULATOR, Fixed Negative Single Output Standard Regulator | Texas Instruments | M38510/11505BYX vs JL120-5SYA |
7704004YA | 5V FIXED NEGATIVE REGULATOR, CQCC20 | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505BYX vs 7704004YA |
IP1R19K-05-883B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11505BYX vs IP1R19K-05-883B |