Part Details for M38510/11201BCA by Teledyne e2v
Overview of M38510/11201BCA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/11201BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/11201BCA
|
Avnet Silica | (Alt: M38510/11201BCA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Teledyne e2v | QUAD VOLTAGE COMPARATOR Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/11201BCA
M38510/11201BCA CAD Models
M38510/11201BCA Part Data Attributes
|
M38510/11201BCA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/11201BCA
Teledyne e2v
Comparator, 4 Func, 7000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Response Time-Nom | 5000 ns | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/11201BCA
This table gives cross-reference parts and alternative options found for M38510/11201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201SCX | QUAD COMPARATOR, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11201BCA vs M38510/11201SCX |
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11201BCA vs M38510/11201BCX |
M38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs M38510/11201SCA |
M38510/11201SCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/11201BCA vs M38510/11201SCA |
M38510/11201SCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | M38510/11201BCA vs M38510/11201SCX |
M38510/11201BCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11201BCA vs M38510/11201BCA |
M38510/11201BCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs M38510/11201BCX |
M38510/11201SCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs M38510/11201SCX |
5962-3811201BCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCA vs 5962-3811201BCX |
M38510/11201BCA | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | M38510/11201BCA vs M38510/11201BCA |