Part Details for M38510/11107BEX by Harris Semiconductor
Overview of M38510/11107BEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/11107BEX
M38510/11107BEX CAD Models
M38510/11107BEX Part Data Attributes
|
M38510/11107BEX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/11107BEX
Harris Semiconductor
SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11107BEX
This table gives cross-reference parts and alternative options found for M38510/11107BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11107BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5051CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | M38510/11107BEX vs IH5051CJE |
HI1-5043-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/11107BEX vs HI1-5043-2 |
HI1-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/11107BEX vs HI1-5051-5 |
IH5151CPE | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | Rochester Electronics LLC | M38510/11107BEX vs IH5151CPE |
IH5143MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/11107BEX vs IH5143MJE/883B |
HI3-5051-5Z | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | M38510/11107BEX vs HI3-5051-5Z |
JM38510/11107BEA | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | M38510/11107BEX vs JM38510/11107BEA |
IH5151MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Rochester Electronics LLC | M38510/11107BEX vs IH5151MJE/883B |
DG190AP | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Vishay Siliconix | M38510/11107BEX vs DG190AP |
HI3-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/11107BEX vs HI3-5051-5 |