There are no models available for this part yet.
Overview of M38510/11103BEA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/11103BEA by Intersil Corporation
Part Data Attributes for M38510/11103BEA by Intersil Corporation
M38510/11103BEA
Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DPST
|
JESD-30 Code
|
R-CDIP-T16
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
60 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
130 ns
|
Switch-on Time-Max
|
150 ns
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/11103BEAIntersil CorporationDUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for M38510/11103BEA
This table gives cross-reference parts and alternative options found for M38510/11103BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11103BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11103BEA | DPST, 2 Func, 2 Channel, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/11103BEA vs M38510/11103BEA |
5962-3811103BEX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | M38510/11103BEA vs 5962-3811103BEX |
M38510/11103BEX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/11103BEA vs M38510/11103BEX |
JM38510/11103BEA | DPST, 2 Func, 2 Channel, JFET, CDIP16, SIDE BRAZED, DIP-16 | Harris Semiconductor | M38510/11103BEA vs JM38510/11103BEA |
M38510/11103BEC | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/11103BEA vs M38510/11103BEC |