Datasheets
M38510/11003BCA by:
Teledyne e2v
Fairchild Semiconductor Corporation
Micross Components
QP Semiconductor
Raytheon Semiconductor
Teledyne e2v
Not Found

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14

Part Details for M38510/11003BCA by Teledyne e2v

Results Overview of M38510/11003BCA by Teledyne e2v

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

M38510/11003BCA Information

M38510/11003BCA by Teledyne e2v is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/33003BCA Texas Instruments Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125
M38510/37006BCA Texas Instruments Hex Inverters 14-CDIP -55 to 125
M38510/07006BCA Texas Instruments Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125

Price & Stock for M38510/11003BCA

Part # Distributor Description Stock Price Buy
DISTI # M38510/11003BCA
Avnet Americas M38510/11003BCA - Bulk (Alt: M38510/11003BCA) Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
Teledyne e2v OP AMP, QUAD Lead time: 14 Weeks, 0 Days 0
RFQ

Part Details for M38510/11003BCA

M38510/11003BCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/11003BCA Part Data Attributes

M38510/11003BCA Teledyne e2v
Buy Now Datasheet
Compare Parts:
M38510/11003BCA Teledyne e2v Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.2 µA
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.8 V/us
Supply Current-Max 9 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Voltage Gain-Min 10000

M38510/11003BCA Related Parts

M38510/11003BCA Frequently Asked Questions (FAQ)

  • The recommended operating temperature range for the M38510/11003BCA is -55°C to +125°C, but it can be extended to -60°C to +150°C for certain applications with proper derating.

  • The M38510/11003BCA is designed to be radiation-tolerant, but it's essential to follow Teledyne e2v's guidelines for radiation testing and screening to ensure the device meets the required radiation tolerance levels for space applications.

  • The maximum power dissipation for the M38510/11003BCA is 1.5W, but it's crucial to consider the thermal resistance and junction temperature to ensure the device operates within safe limits.

  • Yes, the M38510/11003BCA is designed for high-reliability applications, such as aerospace, defense, and industrial control systems. It meets the requirements of various standards, including MIL-PRF-38534 and ESCC 9000.

  • Follow Teledyne e2v's recommended soldering and assembly guidelines, including the use of a controlled atmosphere and a soldering temperature of 260°C (max). Ensure the device is handled and stored in a clean, dry environment to prevent damage.