M38510/11001BCA by:

Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14

Part Details for M38510/11001BCA by Defense Logistics Agency

Overview of M38510/11001BCA by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Part Details for M38510/11001BCA

M38510/11001BCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/11001BCA Part Data Attributes

M38510/11001BCA Defense Logistics Agency
Buy Now
Compare Parts:
M38510/11001BCA Defense Logistics Agency Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description CERAMIC, DIP-14
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.325 µA
Common-mode Reject Ratio-Min 76 dB
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.2 V/us
Supply Current-Max 3.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Voltage Gain-Min 50000

Alternate Parts for M38510/11001BCA

This table gives cross-reference parts and alternative options found for M38510/11001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/11001BCA Military-grade, quad, 36-V, 1-MHz operational amplifier 14-CDIP -55 to 125 Texas Instruments M38510/11001BCA vs JM38510/11001BCA
M38510/11001SCX IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier National Semiconductor Corporation M38510/11001BCA vs M38510/11001SCX
M38510/11001BCX Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 Raytheon Semiconductor M38510/11001BCA vs M38510/11001BCX
LM148J Operational Amplifier, Fairchild Semiconductor Corporation M38510/11001BCA vs LM148J
M38510/11001SCX QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 Texas Instruments M38510/11001BCA vs M38510/11001SCX
LM148JB Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 Texas Instruments M38510/11001BCA vs LM148JB
LM148J Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 Texas Instruments M38510/11001BCA vs LM148J

M38510/11001BCA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/11001BCA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/11001BCA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M38510/11001BCA would you like to use for your alert(s)?
  • Please alert me when M38510/11001BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/11001BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/11001BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/11001BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/11001BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/11001BCA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: