Part Details for M38510/10802BCA by Teledyne e2v
Overview of M38510/10802BCA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/10802BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_18719201
|
Arrow Electronics | GENERAL PURPOSE NPN TRANSISTOR ARRAYS WITH PACKAGE SBDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1628 | Americas - 10 |
|
$625.6900 / $977.6400 | Buy Now |
|
Teledyne e2v | TRANSISTOR ARRAY Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/10802BCA
M38510/10802BCA CAD Models
M38510/10802BCA Part Data Attributes
|
M38510/10802BCA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/10802BCA
Teledyne e2v
Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-GDIP-T14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-M38510/108A | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 280 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for M38510/10802BCA
This table gives cross-reference parts and alternative options found for M38510/10802BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10802BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/10802BCA | Texas Instruments | Check for Price | 50mA, 15V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERAMIC, DIP-14 | M38510/10802BCA vs M38510/10802BCA |
M38510/10802BCX | NXP Semiconductors | Check for Price | 50mA, 15V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CERAMIC, DIP-14 | M38510/10802BCA vs M38510/10802BCX |
M38510/10802BCX | QP Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 4-Element, NPN, Silicon, CERAMIC, DIP-14 | M38510/10802BCA vs M38510/10802BCX |