There are no models available for this part yet.
Overview of M38510/10703BXA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/10703BXA by Microchip Technology Inc
Part Data Attributes for M38510/10703BXA by Microchip Technology Inc
M38510/10703BXA
Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
, CAN3/4,.2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
0.36%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Want to compare parts?
-
M38510/10703BXAMicrochip Technology IncFixed Positive Standard Regulator, 12VBIPolar, MBCY3VS
-
Alternate Parts for M38510/10703BXA
This table gives cross-reference parts and alternative options found for M38510/10703BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10703BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL140-12SXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | M38510/10703BXA vs JL140-12SXA |
M38510/10703BXX | Fixed Positive Standard Regulator, MBCY3, | Linfinity Microelectronics | M38510/10703BXA vs M38510/10703BXX |
IP78M12H-SM | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP78M12H-SM |
IP78M12AHR1 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP78M12AHR1 |
IP140MH-12R1 | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703BXA vs IP140MH-12R1 |
5962-8777601XX | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | Omnirel Corp | M38510/10703BXA vs 5962-8777601XX |
LM7812-39 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs LM7812-39 |
LM78M12H | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703BXA vs LM78M12H |
5962-8777601XX | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703BXA vs 5962-8777601XX |
IP140MH-12R1 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703BXA vs IP140MH-12R1 |