There are no models available for this part yet.
Overview of M38510/10503BEA by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for M38510/10503BEA by Harris Semiconductor
Part Data Attributes for M38510/10503BEA by Harris Semiconductor
M38510/10503BEA
Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-CDIP-T16
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
75 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
250 ns
|
Switch-on Time-Max
|
450 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/10503BEAHarris SemiconductorSPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for M38510/10503BEA
This table gives cross-reference parts and alternative options found for M38510/10503BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10503BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5142MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5142MJE |
IH5142MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5142MJE/883B |
IH5042CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5042CJE |
IH5042MDE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5042MDE |
HI3-5042-5 | SPDT, 1 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | M38510/10503BEA vs HI3-5042-5 |
8100603EA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/10503BEA vs 8100603EA |
M38510/10503BEA | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/10503BEA vs M38510/10503BEA |
M38510/10503BEX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/10503BEA vs M38510/10503BEX |
IH5042MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5042MJE |
IH5142CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5142CJE |