Part Details for M38510/10201BIA by Microchip Technology Inc
Results Overview of M38510/10201BIA by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/10201BIA Information
M38510/10201BIA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/33003BCA | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
M38510/37006BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 | |
M38510/07006BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Price & Stock for M38510/10201BIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 55 |
|
RFQ |
Part Details for M38510/10201BIA
M38510/10201BIA CAD Models
M38510/10201BIA Part Data Attributes
|
M38510/10201BIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/10201BIA
Microchip Technology Inc
Switching Regulator, MBCY10
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M38510/10201BIA
This table gives cross-reference parts and alternative options found for M38510/10201BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10201BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/10201BIX | Microsemi Corporation | Check for Price | Switching Regulator, MBCY10, | M38510/10201BIA vs M38510/10201BIX |