Part Details for M38510/10103BGA by Linfinity Microelectronics
Overview of M38510/10103BGA by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/10103BGA | Texas Instruments | Operational Amplifier 8-TO-99 -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/10103BGA
M38510/10103BGA CAD Models
M38510/10103BGA Part Data Attributes
|
M38510/10103BGA
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
M38510/10103BGA
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10103BGA
This table gives cross-reference parts and alternative options found for M38510/10103BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10103BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM101AH/883/NOPB | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN, 8 PIN | Texas Instruments | M38510/10103BGA vs LM101AH/883/NOPB |
LM101AH/883 | Military-grade, single, 40-V, 1-MHz operational amplifier with QML certification 8-TO-99 -55 to 125 | Texas Instruments | M38510/10103BGA vs LM101AH/883 |
M38510/10103SGA | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10103BGA vs M38510/10103SGA |
LM201AH/NOPB | Operational Amplifier 8-TO-99 -40 to 85 | Texas Instruments | M38510/10103BGA vs LM201AH/NOPB |
JL101ABGA | Military-grade, single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | M38510/10103BGA vs JL101ABGA |
LM101AH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | M38510/10103BGA vs LM101AH |
M38510/10103BGA | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Micross Components | M38510/10103BGA vs M38510/10103BGA |
5962R9951501VGA | IC OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/10103BGA vs 5962R9951501VGA |
LM101AH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Motorola Mobility LLC | M38510/10103BGA vs LM101AH |
JM38510/10103SGA | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | M38510/10103BGA vs JM38510/10103SGA |