Part Details for M38510/10101BHA by e2v technologies
Overview of M38510/10101BHA by e2v technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/10101BHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M38510/10101BHA
|
Avnet Silica | QPSM38510/10101BHA (Alt: M38510/10101BHA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M38510/10101BHA
M38510/10101BHA CAD Models
M38510/10101BHA Part Data Attributes:
|
M38510/10101BHA
e2v technologies
Buy Now
|
Compare Parts:
M38510/10101BHA
e2v technologies
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10, CERAMIC, DFP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.256 µA | |
Bias Current-Max (IIB) @25C | 0.11 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10101BHA
This table gives cross-reference parts and alternative options found for M38510/10101BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10101BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10101SHX | OP-AMP, 4000uV OFFSET-MAX, DFP10, 0.250 X 0.250 INCH, FP-10 | Texas Instruments | M38510/10101BHA vs M38510/10101SHX |
M38510/10101BHA | OP-AMP, 4000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10101BHA vs M38510/10101BHA |
M38510/10101BHA | IC OP-AMP, 4000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | National Semiconductor Corporation | M38510/10101BHA vs M38510/10101BHA |
M38510/10101BHX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | e2v technologies | M38510/10101BHA vs M38510/10101BHX |
JM38510/10101BHA | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | M38510/10101BHA vs JM38510/10101BHA |
M38510/10101SHX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | Raytheon Semiconductor | M38510/10101BHA vs M38510/10101SHX |
M38510/10101BHX | OP-AMP, 4000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10101BHA vs M38510/10101BHX |
M38510/10101SHA | OP-AMP, 4000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10101BHA vs M38510/10101SHA |
LM741W/883 | OP-AMP, 5000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDFP10, CERAMIC, FLATPAK-10 | Texas Instruments | M38510/10101BHA vs LM741W/883 |