Logic
M38510/07002BCA
Description: Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125

Overview of M38510/07002BCA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Price & Stock for M38510/07002BCA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-M38510/07002BCA-ND
DigiKey IC QUAD 2-INP Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT 253
In Stock
  • 7 $43.3700
$43.3700 Buy Now
Rochester Electronics 54S03 Quadruple 2-Input Positive-NAND Gates With Open-Collector Output RoHS: Not Compliant Status: Active Min Qty: 1 253
  • 1 $43.7900
  • 25 $42.9100
  • 100 $41.1600
  • 500 $39.4100
  • 1,000 $37.2200
$37.2200 / $43.7900 Buy Now

CAD Models for M38510/07002BCA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/07002BCA by Texas Instruments

M38510/07002BCA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.250 X 0.75 INCH, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
9 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-M-38510 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.67 mm
Want to compare parts?
  1. M38510/07002BCA
    Texas Instruments
    Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/07002BCA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/07002BCA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/07002BCA would you like to use for your alert(s)?
  • Please alert me when M38510/07002BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/07002BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/07002BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/07002BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/07002BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/07002BCA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: