Part Details for M38510/05554BEA by QP Semiconductor
Overview of M38510/05554BEA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/05554BEA
M38510/05554BEA CAD Models
M38510/05554BEA Part Data Attributes
|
M38510/05554BEA
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/05554BEA
QP Semiconductor
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05554BEA
This table gives cross-reference parts and alternative options found for M38510/05554BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05554BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05504BEA | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/05554BEA vs M38510/05504BEA |
M38510/05504BEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | M38510/05554BEA vs M38510/05504BEX |
DV4050BN | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | M38510/05554BEA vs DV4050BN |
5962R9663701VEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | M38510/05554BEA vs 5962R9663701VEX |
JM38510/05504BEA | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05554BEA vs JM38510/05504BEA |
CD4050BEX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16 | Harris Semiconductor | M38510/05554BEA vs CD4050BEX |
5962R9663702VEC | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05554BEA vs 5962R9663702VEC |
M38510/05504BEX | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Motorola Mobility LLC | M38510/05554BEA vs M38510/05504BEX |
5962R9663702VEC | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | M38510/05554BEA vs 5962R9663702VEC |
SCL4050BE | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, DIE | R & E International Inc | M38510/05554BEA vs SCL4050BE |