Part Details for M38510/00801BDA by Lansdale Semiconductor Inc
Overview of M38510/00801BDA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00801BDA
M38510/00801BDA CAD Models
M38510/00801BDA Part Data Attributes
|
M38510/00801BDA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/00801BDA
Lansdale Semiconductor Inc
Inverter, TTL, CDFP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/00801BDA
This table gives cross-reference parts and alternative options found for M38510/00801BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00801BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00801BAA | Inverter, TTL, CDFP14, | Lansdale Semiconductor Inc | M38510/00801BDA vs M38510/00801BAA |
M38510/00801BDA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CFP -55 to 125 | Texas Instruments | M38510/00801BDA vs M38510/00801BDA |
M38510/00801BBA | Inverter, TTL, CDFP14, | Teledyne e2v | M38510/00801BDA vs M38510/00801BBA |
5406FMQB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDFP14, PLASTIC, DFP-14 | Fairchild Semiconductor Corporation | M38510/00801BDA vs 5406FMQB |
DM5406W/883 | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/00801BDA vs DM5406W/883 |
M38510/00801BAA | Inverter, TTL, CDFP14, | Teledyne e2v | M38510/00801BDA vs M38510/00801BAA |
SNJ5406W | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CFP -55 to 125 | Texas Instruments | M38510/00801BDA vs SNJ5406W |
M38510/00801BAA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/00801BDA vs M38510/00801BAA |
M38510/00801BBA | Inverter, TTL, CDFP14, | Lansdale Semiconductor Inc | M38510/00801BDA vs M38510/00801BBA |