Part Details for M38510/00801BCX by Texas Instruments
Results Overview of M38510/00801BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/00801BCX Information
M38510/00801BCX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
54F540/BRA | Rochester Electronics LLC | 54F540 - M38510/33204BRA Bus Driver | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/00801BCX
M38510/00801BCX CAD Models
M38510/00801BCX Part Data Attributes
|
M38510/00801BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/00801BCX
Texas Instruments
INVERT GATE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.03 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/00801BCX
This table gives cross-reference parts and alternative options found for M38510/00801BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00801BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/00801BAA | QP Semiconductor | Check for Price | Inverter | M38510/00801BCX vs M38510/00801BAA |
M38510/00801BAX | Lansdale Semiconductor Inc | Check for Price | Inverter, | M38510/00801BCX vs M38510/00801BAX |
M38510/00801BAX | Rochester Electronics LLC | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | M38510/00801BCX vs M38510/00801BAX |
M38510/00801BCX | QP Semiconductor | Check for Price | Inverter | M38510/00801BCX vs M38510/00801BCX |
M38510/00801BCX | Teledyne e2v | Check for Price | Inverter, | M38510/00801BCX vs M38510/00801BCX |