Part Details for M38510/00701BAA by Teledyne e2v
Overview of M38510/00701BAA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/00701BAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD5486BAA
|
Avnet Americas | EXCLUSIVE-OR GATE, QUAD 2-INPUT - Rail/Tube (Alt: JD5486BAA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | EXCLUSIVE-OR GATE, QUAD 2-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/00701BAA
M38510/00701BAA CAD Models
M38510/00701BAA Part Data Attributes
|
M38510/00701BAA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/00701BAA
Teledyne e2v
XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/00701BAA
This table gives cross-reference parts and alternative options found for M38510/00701BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00701BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00701BBX | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/00701BAA vs M38510/00701BBX |
JM38510/00701BDB | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | Philips Semiconductors | M38510/00701BAA vs JM38510/00701BDB |
M38510/00701BDX | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | Texas Instruments | M38510/00701BAA vs M38510/00701BDX |
M38510/00701BDX | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, | Lansdale Semiconductor Inc | M38510/00701BAA vs M38510/00701BDX |
JM38510/00701BDA | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | Philips Semiconductors | M38510/00701BAA vs JM38510/00701BDA |
JM38510/00701BDA | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate | NXP Semiconductors | M38510/00701BAA vs JM38510/00701BDA |
JM38510/00701BDA | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | M38510/00701BAA vs JM38510/00701BDA |
M38510/00701BAA | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | M38510/00701BAA vs M38510/00701BAA |
JM38510/00701BDB | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14, Gate | NXP Semiconductors | M38510/00701BAA vs JM38510/00701BDB |
JM38510/00701BDA | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDFP14 | Texas Instruments | M38510/00701BAA vs JM38510/00701BDA |