Part Details for M38510/00109BCA by Texas Instruments
Overview of M38510/00109BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00109BCA
M38510/00109BCA CAD Models
M38510/00109BCA Part Data Attributes
|
M38510/00109BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/00109BCA
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/00109BCA
This table gives cross-reference parts and alternative options found for M38510/00109BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00109BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7403F | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/00109BCA vs 7403F |
JM38510/00109BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/00109BCA vs JM38510/00109BCA |
N7403N | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | M38510/00109BCA vs N7403N |
M38510/00109BCX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | QP Semiconductor | M38510/00109BCA vs M38510/00109BCX |
JM38510/00109BCC | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/00109BCA vs JM38510/00109BCC |
7403F | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | M38510/00109BCA vs 7403F |
JM38510/00109BCA | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | M38510/00109BCA vs JM38510/00109BCA |
M38510/00109BCX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/00109BCA vs M38510/00109BCX |
JM38510/00109BCC | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | M38510/00109BCA vs JM38510/00109BCC |
JM38510/00109BCX | NAND Gate | Military Specifications | M38510/00109BCA vs JM38510/00109BCX |