Part Details for M38510/00104BDX by Texas Instruments
Overview of M38510/00104BDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00104BDX
M38510/00104BDX CAD Models
M38510/00104BDX Part Data Attributes
|
M38510/00104BDX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/00104BDX
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for M38510/00104BDX
This table gives cross-reference parts and alternative options found for M38510/00104BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00104BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54H01W-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/00104BDX vs SN54H01W-00 |
JM38510/00104BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | M38510/00104BDX vs JM38510/00104BDA |
M38510/00104BDX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SRI International Sarnoff | M38510/00104BDX vs M38510/00104BDX |
M38510/00104BAX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/00104BDX vs M38510/00104BAX |
M38510/02306BAX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/00104BDX vs M38510/02306BAX |
JM38510/02304BDB | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | M38510/00104BDX vs JM38510/02304BDB |
M38510/02304BBX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/00104BDX vs M38510/02304BBX |
M38510/02304BBX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/00104BDX vs M38510/02304BBX |
M38510/00107BDA | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/00104BDX vs M38510/00107BDA |
M38510/00104BAA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/00104BDX vs M38510/00104BAA |