Part Details for M38510/00104BCA by Defense Logistics Agency
Overview of M38510/00104BCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00104BCA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/00104BCA
M38510/00104BCA CAD Models
M38510/00104BCA Part Data Attributes
|
M38510/00104BCA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
M38510/00104BCA
Defense Logistics Agency
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/00104BCA
This table gives cross-reference parts and alternative options found for M38510/00104BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00104BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00104BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/00104BCA vs JM38510/00104BCA |
JM38510/00104BCC | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | M38510/00104BCA vs JM38510/00104BCC |
SN54H01J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/00104BCA vs SN54H01J-00 |
JM38510/00104BCA | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | M38510/00104BCA vs JM38510/00104BCA |
JM38510/02306BCC | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | M38510/00104BCA vs JM38510/02306BCC |
N7400A | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | M38510/00104BCA vs N7400A |
JM38510/00104BCB | NAND Gate, | Defense Logistics Agency | M38510/00104BCA vs JM38510/00104BCB |
M38510/00104BCX | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/00104BCA vs M38510/00104BCX |
5400/BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | M38510/00104BCA vs 5400/BCA |
DM7400N | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | M38510/00104BCA vs DM7400N |