Part Details for M38510/00102BCX by QP Semiconductor
Overview of M38510/00102BCX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/00102BCX
M38510/00102BCX CAD Models
M38510/00102BCX Part Data Attributes
|
M38510/00102BCX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/00102BCX
QP Semiconductor
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/00102BCX
This table gives cross-reference parts and alternative options found for M38510/00102BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00102BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00102BCA | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/00102BCX vs M38510/00102BCA |
M38510/00102BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SRI International Sarnoff | M38510/00102BCX vs M38510/00102BCA |
M38510/00102BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | QP Semiconductor | M38510/00102BCX vs M38510/00102BCA |
M38510/00102BCX | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Teledyne e2v | M38510/00102BCX vs M38510/00102BCX |
5420DMQB | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | M38510/00102BCX vs 5420DMQB |
M38510/00102BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/00102BCX vs M38510/00102BCA |
DM5420J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00102BCX vs DM5420J |
DM5420J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/00102BCX vs DM5420J |
SNJ5420J | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | M38510/00102BCX vs SNJ5420J |
M38510/00102BCX | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/00102BCX vs M38510/00102BCX |