Part Details for M38510/00102BCA by Teledyne e2v
Overview of M38510/00102BCA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/00102BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD5420BCA
|
Avnet Americas | NAND GATE, DUAL 4-INPUT - Rail/Tube (Alt: JD5420BCA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | NAND GATE, DUAL 4-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M38510/00102BCA
M38510/00102BCA CAD Models
M38510/00102BCA Part Data Attributes
|
M38510/00102BCA
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/00102BCA
Teledyne e2v
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/00102BCA
This table gives cross-reference parts and alternative options found for M38510/00102BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00102BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5420DMQB | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/00102BCA vs 5420DMQB |
SNJ5420J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/00102BCA vs SNJ5420J |
JM38510/00102BCB | NAND Gate | Military Specifications | M38510/00102BCA vs JM38510/00102BCB |
M38510/00102BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | M38510/00102BCA vs M38510/00102BCA |
M38510/00102BCX | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/00102BCA vs M38510/00102BCX |
SNJ5420J | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | M38510/00102BCA vs SNJ5420J |
M38510/00102BCX | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SRI International Sarnoff | M38510/00102BCA vs M38510/00102BCX |
M38510/00102BCA | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/00102BCA vs M38510/00102BCA |
DM5420J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00102BCA vs DM5420J |
M38510/00102BCX | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | M38510/00102BCA vs M38510/00102BCX |