Part Details for M3850 BK002 by Alpha Wire
Overview of M3850 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
M38503G4ASP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion) | |
M38503M2A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube |
Price & Stock for M3850 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6053
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M3850 BK002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,177.7700 / $1,349.7100 | Buy Now |
DISTI #
M3850BK002-ND
|
DigiKey | CABLE 6COND 14AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1372 | Buy Now |
DISTI #
602-M3850BK002
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 6 Conductor Unshielded 600V PVC/Nylon, PVC 500 ft Spool - Black RoHS: Compliant | 0 |
|
$1,070.9600 | Order Now |
DISTI #
73597883
|
RS | Multi-Conductor Tray Cable, 14Awg/6C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3850 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,169.1800 | RFQ |