Part Details for M3842 BK001 by Alpha Wire
Overview of M3842 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M3842 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6029
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M3842 BK001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,966.0800 | Buy Now |
DISTI #
3937-M3842BK001-ND
|
DigiKey | CABLE 37COND 16AWG BLACK Min Qty: 5000 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-M3842BK001-ND
|
DigiKey | CABLE 37COND 16AWG BLACK Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.0421 | Buy Now |
DISTI #
602-M3842BK001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 37 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$9,041.9900 | Order Now |