Part Details for M3835 BK001 by Alpha Wire
Overview of M3835 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3835 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6005
|
Newark | Ae Tray Cable/1000 Ft |Alpha Wire M3835 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,601.0500 | Buy Now |
DISTI #
216-M3835BK001-ND
|
DigiKey | CABLE 10COND 16AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4552 | Buy Now |
DISTI #
602-M3835BK001
|
Mouser Electronics | Multi-Conductor Cables AE TRAY CABLE RoHS: Compliant | 0 |
|
$2,375.8800 | Order Now |
DISTI #
73597861
|
RS | Multi-Conductor Tray Cable, 16Awg/10C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3835 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,587.2600 | RFQ |
Part Details for M3835 BK001
M3835 BK001 CAD Models
M3835 BK001 Part Data Attributes:
|
M3835 BK001
Alpha Wire
Buy Now
|
Compare Parts:
M3835 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |