Part Details for M38254M6-XXXGP by Mitsubishi Electric
Overview of M38254M6-XXXGP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38254M6-XXXGP
M38254M6-XXXGP CAD Models
M38254M6-XXXGP Part Data Attributes:
|
M38254M6-XXXGP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M38254M6-XXXGP
Mitsubishi Electric
Microcontroller, 8-Bit, MROM, MELPS740 CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT CAN ALSO OPERATE AT 2.5V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 640 | |
RAM (words) | 640 | |
ROM (words) | 24576 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |