Part Details for M38234G4FP#U0 by Renesas Electronics Corporation
Overview of M38234G4FP#U0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M38234G4FP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 237 |
|
$5.4285 / $9.8700 | Buy Now | |
|
Rochester Electronics | M38234 - Microcontroller, 8-Bit, MROM, MELPS740 CPU, 10MHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 157 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for M38234G4FP#U0
M38234G4FP#U0 CAD Models
M38234G4FP#U0 Part Data Attributes:
|
M38234G4FP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M38234G4FP#U0
Renesas Electronics Corporation
8-bit Microcontrollers with 16-60KB Flash, 0.625-2.5KB RAM (Non Promotion), QFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 80 | |
Manufacturer Package Code | PRQP0080GB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |