Part Details for M38197MA-XXXFP by Mitsubishi Electric
Overview of M38197MA-XXXFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38197MA-XXXFP
M38197MA-XXXFP CAD Models
M38197MA-XXXFP Part Data Attributes:
|
M38197MA-XXXFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M38197MA-XXXFP
Mitsubishi Electric
Microcontroller, 8-Bit, MROM, MELPS740 CPU, 4.2MHz, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.8 TO 5.5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8.4 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of I/O Lines | 92 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 40960 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 4.2 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M38197MA-XXXFP
This table gives cross-reference parts and alternative options found for M38197MA-XXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38197MA-XXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38197MA-XXXFP | 8-BIT, MROM, 4.2MHz, MICROCONTROLLER, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | M38197MA-XXXFP vs M38197MA-XXXFP |