There are no models available for this part yet.
Overview of M3806 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M3806 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5938
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M3806 BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$954.5200 / $1,093.8600 | Buy Now | |
DISTI #
M3806BK002-ND
|
DigiKey | CABLE 8COND 18AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7778 | Buy Now | |
DISTI #
602-M3806-500-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 500 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$865.9200 | Order Now | |
DISTI #
73597823
|
RS | Multi-Conductor Tray Cable, 18Awg/8C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3806 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$868.1700 / $923.5800 | RFQ |