Part Details for M3801 BK002 by Alpha Wire
Overview of M3801 BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M3801 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5918
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M3801 BK002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$377.0600 / $537.8700 | Buy Now |
DISTI #
3937-M3801BK002-ND
|
DigiKey | CABLE 3COND 18AWG BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$775.5300 | Buy Now |
DISTI #
M3801BK002-ND
|
DigiKey | CABLE 3COND 18AWG BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6972 | Buy Now |
DISTI #
602-M3801-500-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor Unshielded 600V PVC/Nylon, PVC 500 ft Spool - Black RoHS: Compliant | 0 |
|
$346.5600 / $352.6700 | Order Now |
DISTI #
73597808
|
RS | Multi-Conductor Tray Cable, 18Awg/3C BC, 600V, Unshielded, PVC/Nylon Black | Alpha Wire M3801 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$426.5400 / $504.0900 | RFQ |
Part Details for M3801 BK002
M3801 BK002 CAD Models
M3801 BK002 Part Data Attributes
|
M3801 BK002
Alpha Wire
Buy Now
|
Compare Parts:
M3801 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |