Part Details for M3786/4-5872 by Grayhill Inc
Overview of M3786/4-5872 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95872HRUZ-T | Renesas Electronics Corporation | Buck PWM Controller with Internal Compensation and External Reference Tracking | |
77313-158-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions |
Price & Stock for M3786/4-5872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8610
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 08, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/4-5872 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$195.6000 | Buy Now |
DISTI #
2266-M3786/4-5872-ND
|
DigiKey | 44HS45-01-1-08N-F Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$189.9800 | Buy Now |
DISTI #
M3786/4-5872
|
Avnet Americas | 44HY24381-1-08N 5-01-1-08N-C - Bulk (Alt: M3786/4-5872) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6880 / $101.9456 | Buy Now |
DISTI #
706-M3786/4-5872
|
Mouser Electronics | Rotary Switches 44HS45-01-1-08N-F RoHS: Compliant | 9 |
|
$148.1800 / $168.7300 | Buy Now |
|
Future Electronics | Rotary Switches - M3786/4-5872 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$137.1600 / $144.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$170.7200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary Closed Construction 2 Amperes Low Level Positive Shaft Grounding Flux Seal Style RoHS: Compliant |
2 Partner Stock |
|
$139.9000 / $171.2500 | Buy Now |
DISTI #
19969368
|
Verical | Switch Rotary Closed Construction 2 Amperes Low Level Positive Shaft Grounding Flux Seal Style RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$178.1500 | Buy Now |
DISTI #
M378645872-GRA
|
TME | M3786/4-5872 | 2 |
|
Buy Now | |
DISTI #
000000000003633813
|
Sager | Rotary Switches 44HS45-01-1-08N-F Min Qty: 10 | 0 |
|
$101.8000 / $107.9700 | Buy Now |