Part Details for M3786/4-5146 by Grayhill Inc
Overview of M3786/4-5146 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4514-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-682 | Coilcraft Inc | General Purpose Inductor | |
PFL4514-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M3786/4-5146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5146
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5146) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-M3786/4-5146
|
Mouser Electronics | Rotary Switches 44HS30-07-2-06N 0-07-1-12N RoHS: Compliant | 0 |
|
$209.2700 / $210.7300 | Order Now |
|
Onlinecomponents.com | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$230.9600 / $257.8300 | Buy Now |
DISTI #
000000000000776647
|
Sager | Rotary Switches 44HS30-07-2-06N 0-07-1-12N | 0 |
|
Buy Now |