Part Details for M3786/4-5005 by Grayhill Inc
Overview of M3786/4-5005 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
HPH5-0053LB | Coilcraft Inc | General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M3786/4-5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2358
|
Newark | 44Hs30-01-1-06N |Grayhill M3786/4-5005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4800 / $109.0900 | Buy Now |
DISTI #
M3786/4-5005
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5005) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9810 / $69.0558 | Buy Now |
DISTI #
706-M3786/4-5005
|
Mouser Electronics | Rotary Switches 44HS30-01-1-06N RoHS: Compliant | 0 |
|
$70.3400 / $96.6200 | Order Now |
DISTI #
70246021
|
RS | Switch, Rotary, Military, 44HS30-01-1-06N | Grayhill M3786/4-5005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1100 / $74.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$64.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.6600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$48.0000 / $84.9700 | Buy Now |
DISTI #
000000000000393506
|
Sager | Rotary Switches 44HS30-01-1-06N Min Qty: 10 | 0 |
|
$56.4700 / $75.4200 | Buy Now |