Part Details for M3786/4-1025 by Grayhill Inc
Results Overview of M3786/4-1025 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3786/4-1025 Information
M3786/4-1025 by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | HA2-5102 - Operational Amplifier | |
PAL20L10-25MJT/BV | Rochester Electronics LLC | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
Price & Stock for M3786/4-1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-1025
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-1025) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-M3786/4-1025
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 44M60-01-1-02N RoHS: Compliant | 0 |
|
$64.4900 / $84.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2400 / $102.3600 | Buy Now |
DISTI #
000000000000393450
|
Sager | Rotary Switches Rotary Switch, Military, 44M60-01-1-02N | 0 |
|
Buy Now |