There are no models available for this part yet.
Overview of M3786/4-0034 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD78F0034AGB-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for M3786/4-0034 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49M1129
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/4-0034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$115.3200 / $128.8000 | Buy Now | |
DISTI #
M3786/4-0034
|
Avnet Americas | Switch Rotary DP 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-0034) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7874 / $75.0358 | Buy Now | |
DISTI #
706-M3786/4-0034
|
Mouser Electronics | Rotary Switches 44M30-02-2-02N RoHS: Compliant | 0 |
|
$104.6300 / $109.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$69.9400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$125.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$68.8100 / $90.5300 | Buy Now | ||
DISTI #
32868852
|
Verical | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$131.1200 | Buy Now | |
Quest Components | SWITCH | 3 |
|
$68.1915 | Buy Now | ||
DISTI #
M378640034-GRA
|
TME | M3786/4-0034 Min Qty: 1 | 1 |
|
$164.6590 / $164.6602 | Buy Now | |
DISTI #
000000000000393326
|
Sager | Rotary Switches 44M30-02-2-02N Min Qty: 10 | 0 |
|
$61.3700 / $81.9500 | Buy Now |
CAD Models for M3786/4-0034 by Grayhill Inc
Part Data Attributes for M3786/4-0034 by Grayhill Inc
M3786/4-0034
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
M3786/4-0034Grayhill IncVS
-