Part Details for M3786/4-5906 by Grayhill Inc
Overview of M3786/4-5906 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-681ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for M3786/4-5906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8209
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 06, Poles/Deck: 1, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/4-5906 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$327.5000 / $400.0000 | Buy Now |
DISTI #
2266-M3786/4-5906-ND
|
DigiKey | 44HS45-06-1-03N Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$304.1600 | Buy Now |
DISTI #
M3786/4-5906
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5906) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9318 / $163.2189 | Buy Now |
DISTI #
706-M3786/4-5906
|
Mouser Electronics | Rotary Switches 44HS45-06-1-03N RoHS: Compliant | 0 |
|
$229.0200 / $236.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$152.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$273.3400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
3 Partner Stock |
|
$233.4700 / $273.7300 | Buy Now |
DISTI #
19969379
|
Verical | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$225.6200 / $285.2200 | Buy Now |
DISTI #
M378645906-GRA
|
TME | M3786/4-5906 Min Qty: 1 | 3 |
|
$257.0240 / $361.0184 | Buy Now |
DISTI #
000000000003633814
|
Sager | Rotary Switches 44HS45-06-1-03N Min Qty: 10 | 0 |
|
$162.9900 / $172.8600 | Buy Now |