There are no models available for this part yet.
Overview of M3786/4-5891 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1320J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1001J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch. | |
10145891-0101J13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for M3786/4-5891 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ9466
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill M3786/4-5891 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$212.4800 / $230.3700 | Buy Now | |
DISTI #
2266-M3786/4-5891-ND
|
DigiKey | 44HS45-04-1-04N Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$257.6700 | Buy Now | |
DISTI #
M3786/4-5891
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Shaft/Panel Seal 45° Throw 4 Deck 1 Pole 4 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: M3786/4-5891) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0474 / $138.2689 | Buy Now | |
DISTI #
706-M3786/4-5891
|
Mouser Electronics | Rotary Switches 44HS45-04-1-04N RoHS: Compliant | 13 |
|
$183.2300 / $207.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$128.8700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$180.9300 / $210.1800 | Buy Now | ||
DISTI #
35325000
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$191.1300 / $241.6300 | Buy Now | |
DISTI #
M378645891-GRA
|
TME | M3786/4-5891 Min Qty: 1 | 5 |
|
$217.7321 / $305.8403 | Buy Now | |
DISTI #
000000000005622589
|
Sager | Rotary Switches 44HS45-04-1-04N Min Qty: 10 | 0 |
|
$138.0700 / $146.4400 | Buy Now |