Part Details for M3786/4-5347 by Grayhill Inc
Overview of M3786/4-5347 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-347HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 47 Positions, 2.54mm (0.100in) Pitch. | |
68685-347LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 47 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M3786/4-5347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2408
|
Newark | 42Hs36-01-2-03N |Grayhill M3786/4-5347 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3700 / $123.7400 | Buy Now |
DISTI #
M3786/4-5347
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5347) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3824 / $78.3262 | Buy Now |
DISTI #
706-M3786/4-5347
|
Mouser Electronics | Rotary Switches 42HS36-01-2-03N RoHS: Compliant | 0 |
|
$68.8400 / $74.8900 | Order Now |
|
Future Electronics | 42 Series Single Deck Single Pole 3 Position Military Style Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$73.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$131.1800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$70.4200 / $91.2500 | Buy Now |
DISTI #
000000000000393560
|
Sager | Rotary Switches 42HS36-01-2-03N Min Qty: 10 | 0 |
|
$64.0400 / $85.5500 | Buy Now |