Part Details for M3786/4-5074 by Grayhill Inc
Overview of M3786/4-5074 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions |
Price & Stock for M3786/4-5074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-5074
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-5074) RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2992 / $90.6438 | Buy Now |
DISTI #
706-M3786/4-5074
|
Mouser Electronics | Rotary Switches 44HS30-04-1-09N RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$113.1500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 0 |
|
$109.1500 / $141.4300 | Buy Now |
DISTI #
000000000000776640
|
Sager | Rotary Switches Rotary Switch, Military, 44HS30-04-1-09N | 0 |
|
Buy Now |