Part Details for M3786/4-3129 by Defense Logistics Agency
Overview of M3786/4-3129 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-129-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions | |
69173-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
10133129-003LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header, 25S+10P, Guide Pocket with screw mount |
Part Details for M3786/4-3129
M3786/4-3129 CAD Models
M3786/4-3129 Part Data Attributes
|
M3786/4-3129
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
M3786/4-3129
Defense Logistics Agency
Rotary Switch, 2 Positions, 4PDT, Latched, 1.25A, 28VDC, Solder Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 69.99 mm | |
Body Length or Diameter | 29.97 mm | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |